
General purpose phototransistor with 880nm sensitivity, housed in a 2-pin plastic package. Features a maximum operating temperature of 100°C and a minimum of -40°C, with a maximum power dissipation of 0.1W. This single-function optical sensor is designed for reliable light detection applications.
Fairchild QSD124 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild QSD124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.