Fairchild QVE00039 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 4 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild QVE00039 to view detailed technical specifications.
No datasheet is available for this part.