Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of +/-15V, with limits up to +/-22V, and a maximum supply current of 22mA. Key specifications include a minimum voltage gain of 10000, a unity gain bandwidth of 10kHz, and a slew rate of 8V/µs. The device boasts a maximum input offset voltage of 5000µV and a nominal common-mode reject ratio of 100. Packaged in an 8-pin PDIP (R-PDIP-T8) with a commercial temperature grade, operating from 0°C to 70°C.
Fairchild RC5532N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild RC5532N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.