The Fairchild RHRD660S9A_F085 is a single-element silicon rectifier diode with a maximum reverse voltage rating of 600V. It has a 3-pin TO-252 package and operates over a temperature range of -65°C to 175°C. The diode is a general-purpose rectifier suitable for various applications.
Fairchild RHRD660S9A_F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RHRD660S9A_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.