
Avalanche rectifier diode for single-phase applications. Features a 1200V repetitive peak reverse voltage and a 15A forward current rating. Constructed with silicon for reliable rectification. Operates across a wide temperature range from -65°C to 175°C. Housed in a TO-220AC package with two terminals.
Fairchild RHRP15120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RHRP15120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.