
Avalanche rectifier diode, single phase, single element, 30A continuous forward current, 1200V repetitive peak reverse voltage. Features silicon diode element, TO-220AC JEDEC package with two terminals. Operates across a wide temperature range from -65°C to 175°C.
Fairchild RHRP30120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RHRP30120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.