The Fairchild RURD660S9A_F085 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a single terminal position and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The JEDEC package code is TO-252AA and the package type is DPAK-3/2.
Fairchild RURD660S9A_F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RURD660S9A_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.