This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a dual terminal position. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 150V.
Fairchild S115FP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild S115FP to view detailed technical specifications.
No datasheet is available for this part.