
General purpose rectifier diode, 1A, 400V repetitive peak reverse voltage. Features a single silicon element in a 2-pin DO-214AC (SMA) package. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1.4W. This RoHS compliant component offers dual terminal positioning.
Fairchild S1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Power Dissipation-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.