
Surface mount general-purpose rectifier diode featuring a 1000V repetitive peak reverse voltage. This 2-terminal device utilizes a silicon diode element and operates within a temperature range of -50°C to 150°C. Designed with flat terminals in a SOD123F package, it offers a single rectifier element.
Fairchild S1MFL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild S1MFL to view detailed technical specifications.
No datasheet is available for this part.