9-bit, true output, CMOS boundary scan bus driver with 2 functions. Operating from a 4.5V to 5.5V supply, this logic IC features a 56-terminal, 0.300-inch SSOP package. Key specifications include a maximum operating temperature of 85°C, a minimum of -40°C, and a propagation delay of 11.5ns. Designed for industrial temperature grades, it supports positive edge triggering and a maximum frequency of 90MHz.
Fairchild SCAN18374TSSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 90000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SCAN18374TSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.