The SCAN18541TSSC is a 56-pin SSOP boundary scan bus driver from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It is a 5V logic IC with a propagation delay of 9.8ns and can handle a maximum output current of 64μA. The device features independent control and true output polarity, with a pin count of 56 and a package type of 0.300 INCH, MO-118, SSOP-56.
Fairchild SCAN18541TSSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild SCAN18541TSSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.