The SCAN18541TSSCX is an industrial-grade boundary scan bus driver from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. This device has 56 terminals and is packaged in a 0.300 inch, MO-118, SSOP-56 format. It supports independent control and has a propagation delay of 9.8ns.
Fairchild SCAN18541TSSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SCAN18541TSSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.