Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FAIRCHILD

SGL50N60RUFD

Datasheet
Fairchild

SGL50N60RUFD

Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. Insulated Gate Bipolar Transistors (IGBT)

Quick Jump:

Technical Specifications

Fairchild SGL50N60RUFD technical specifications.

General

Max Operating Temperature
150
Number of Terminals
3
Terminal Position
SINGLE
JEDEC Package Code
TO-264AA
Pin Count
3
Number of Elements
1

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.29.00.95
REACH
Compliant
Military Spec
False

Datasheet

Fairchild SGL50N60RUFD Datasheet

Download the complete datasheet for Fairchild SGL50N60RUFD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com