
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 5V reverse working voltage. Features a 6.7V nominal breakdown voltage, with a minimum of 6.4V and a maximum of 7V. Maximum clamping voltage is 9.2V. Operates across a temperature range of -55°C to 150°C. This 2-terminal, 1-element silicon device is housed in a DO-214AA (SMB) package.
Fairchild SMBJ5V0CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ5V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.