Bidirectional Transient Voltage Suppressor Diode, featuring 1500W peak reverse power dissipation and a repetitive peak reverse voltage of 100V. This silicon diode offers a minimum breakdown voltage of 111V, with nominal and maximum breakdown voltages at 117V and 123V respectively. Maximum clamping voltage is 162V. The component is housed in a DO-214AB (SMC) package with 2 terminals and a single silicon element, operating up to 150°C.
Fairchild SMCJ100CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.