The SMCJ6.5CA transient voltage suppressor diode from Fairchild features a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a bidirectional polarity. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 6.5V and the minimum breakdown voltage is 7.22V. The maximum non-repetitive peak reverse power dissipation is 1500W and the maximum clamping voltage is 11.2V. The diode is packaged in a DO-214AB package type, which is a R-PDSO-C2 package.
Fairchild SMCJ6.5CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.2 |
| Breakdown Voltage-Nom | 7.6 |
| Breakdown Voltage-Max | 7.98 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ6.5CA to view detailed technical specifications.
No datasheet is available for this part.