
Surface mount rectifier diode featuring a 2-lead SOD323HE package. Offers a 1A forward current rating with reverse voltage options from 30V to 60V. Designed with a flat head and exposed die attach pad for enhanced thermal performance.
Fairchild SS16HE technical specifications.
| Pin Count | 2 |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild SS16HE to view detailed technical specifications.
No datasheet is available for this part.