
Schottky rectifier diode for general-purpose rectification. Features a 2A forward current rating and a 40V repetitive peak reverse voltage. Operates across a wide temperature range from -55°C to 125°C. This single-element, two-terminal device utilizes silicon for its diode element.
Fairchild SS24FL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SS24FL to view detailed technical specifications.
No datasheet is available for this part.