
Schottky rectifier diode for general-purpose applications. Features a 60V repetitive peak reverse voltage and a 2A forward current rating. Operates across a wide temperature range from -55°C to 125°C. This single-phase, single-element device has two terminals and is constructed from silicon.
Fairchild SS26FL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SS26FL to view detailed technical specifications.
No datasheet is available for this part.