Fairchild TDA2002AV technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | 10 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T5 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild TDA2002AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.