The UA311RC is an 8-pin dual comparator from Fairchild, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V and -15V for the positive and negative rails, respectively. The device features a maximum input offset voltage of 10,000mV. It is packaged in an R-XDIP-T8 package with 8 terminals, and is suitable for use in a variety of specialty logic applications.
Fairchild UA311RC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA311RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.