Fairchild UA723HM technical specifications.
| Number of Terminals | 10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Operating Temperature TJ-Max | 175 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UA723HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.