The UA733DMQB is a dual audio amplifier from Fairchild, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 14-pin PDIP package. The device has 14 terminals and is designed for military-grade applications, meeting the MIL-STD-883 screening level. It has a single function and one channel, making it suitable for a variety of audio amplifier applications.
Fairchild UA733DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild UA733DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.