The UA747DCQR is a dual operational amplifier from Fairchild, featuring a commercial temperature grade and a 14-pin DIP package. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 15V. The amplifier has a maximum input offset voltage of 7.5mV and is frequency compensated. It is available from Fairchild.
Fairchild UA747DCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA747DCQR to view detailed technical specifications.
No datasheet is available for this part.