The UA760HMQB is an 8-pin comparator IC from Fairchild with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 5V and a maximum supply current of 48mA. The device is packaged in a CAN-8 package and is designed for military-grade applications. It is a single-function device with a maximum input offset voltage of 6000mV and an average bias current of 60mA. The UA760HMQB is qualified to screening levels 38535Q, 38534H, and 883B.
Fairchild UA760HMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 48 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 60 |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -8 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild UA760HMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.