The UA7805KC is a fixed linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It has a maximum input voltage of 35V and a maximum voltage tolerance of 5%. The device is available in a TO-204/-3 package and operates over a temperature range of 0°C to 125°C. It is designed for use in a variety of applications requiring a stable voltage supply.
Fairchild UA7805KC technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 7.5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA7805KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.