The UA7805KM is a fixed linear voltage regulator from Fairchild with a nominal output voltage of 5V and maximum output current of 1A. It operates over a temperature range of -55°C to 150°C and has a maximum input voltage of 35V. The regulator has a fixed output voltage with a tolerance of 7% and a dropout voltage of 2V. It is available in a TO-204/-3 package.
Fairchild UA7805KM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UA7805KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.