The UA7805KMQB is a fixed linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It operates within a temperature range of -55°C to 150°C and has a maximum input voltage of 25V. The device is available in a 2-pin TO-204/-3 package and is suitable for use in applications requiring a stable voltage supply. The UA7805KMQB has a maximum line regulation of 0.05% and a maximum load regulation of 0.1%. It is screened to level 38535Q/M, 38534H, and 883B.
Fairchild UA7805KMQB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.65 |
| Output Voltage1-Max | 5.35 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild UA7805KMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.