The UA78L15AHC is a 3-terminal voltage regulator from Fairchild with a nominal output voltage of 15V and a maximum voltage tolerance of 5%. It has a fixed output voltage and operates over a temperature range of 0°C to 125°C. The device is packaged in the O-MBCY-W3 package type, which is mounted on the bottom.
Fairchild UA78L15AHC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA78L15AHC to view detailed technical specifications.
No datasheet is available for this part.