Fairchild UA7905UC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | -5 |
| Operating Temperature TJ-Min | 0 |
| Line Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA7905UC to view detailed technical specifications.
No datasheet is available for this part.