The UC3525AN is a dual DC/DC controller from Fairchild, operating between 8 and 35V. It features 16 terminals in a dual terminal position and is packaged in a 16-pin PDIP with dimensions of 7.62mm width and 19.4mm length. The device is rated for operation between -30°C and 85°C and is suitable for use in power management applications.
Fairchild UC3525AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UC3525AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.