The UC3842AN is an 8-pin DIP DC/DC controller from Fairchild, suitable for operation in temperatures ranging from 0 to 70°C. It has a single function and can handle input voltages between 12 and 25V. The device is packaged in a commercial-grade R-PDIP-T8 package, measuring 7.62mm in width and 9.2mm in length.
Fairchild UC3842AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UC3842AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.