The 14-pin quad differential line transceiver is designed for industrial temperature operation with a supply voltage range of 4 to 5.5V. It features a differential Schmitt trigger input characteristic and is available in a 14-pin package. The device is suitable for use in applications requiring high-reliability and is packaged in a JEDEC S-XQCC-N14 package. The transceiver operates over a temperature range of -40 to 85°C.
Fairchild USB1T1102MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2.5 |
| Length | 2.5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild USB1T1102MPX to view detailed technical specifications.
No datasheet is available for this part.