The Fairchild USB1T11AMTC is a 14-pin TSSOP industrial-grade bus transceiver with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 300ns. This device is a single-function logic IC with a true output polarity and supports 1-bit data transfer.
Fairchild USB1T11AMTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | USB |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild USB1T11AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.