Fairway Electronics LDP020-360-00 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 100VAC to 240VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 33(Typ)VDC |
| Maximum Output Current | 550mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Min)% |
| Dimming | PWM |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Fairway Electronics LDP020-360-00 to view detailed technical specifications.
No datasheet is available for this part.