Falco Electronics B02L12 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.49Ohm |
| Lead Style | Radial |
| Height | 12.01mm |
| Product Diameter | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Falco Electronics B02L12 to view detailed technical specifications.
No datasheet is available for this part.