Falco Electronics D08L21 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7(Typ)A |
| Maximum Saturation Current | 5.4(Typ)A |
| Max DC Resistance | 0.017Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 13.46mm |
| Height | 5.2mm |
| Product Depth | 9.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Falco Electronics D08L21 to view detailed technical specifications.
No datasheet is available for this part.