Falco Electronics ET2801 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -25 |
| Width | 30 |
| Length | 30 |
| Number of Functions | 2 |
| Manufacturer Series | ET28H |
| Height | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Falco Electronics ET2801 to view detailed technical specifications.
No datasheet is available for this part.