Falco Electronics PIL207 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10.4uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Maximum Saturation Current | 5.6(Min)A |
| Max DC Resistance | 0.0109Ohm |
| Product Length | 12.95mm |
| Height | 5.71mm |
| Product Depth | 12.82mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Falco Electronics PIL207 to view detailed technical specifications.
No datasheet is available for this part.