Falco Electronics S19004 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.00391Ohm |
| Lead Style | Radial |
| Product Length | 18.5mm |
| Product Depth | 11mm |
| Height | 22.4mm |
Download the complete datasheet for Falco Electronics S19004 to view detailed technical specifications.
No datasheet is available for this part.