Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.31A 0.1485Ohm DCR T/R
Falco Electronics SD0504 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1485 |
| Test Frequency | 0.1 |
| Manufacturer Series | SDQIE0503 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Falco Electronics SD0504 to view detailed technical specifications.
No datasheet is available for this part.