Falco Electronics SD0508 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.89(Typ)A |
| Maximum Saturation Current | 0.86(Typ)A |
| Max DC Resistance | 0.274Ohm |
| Product Length | 7.62mm |
| Height | 3.4mm |
| Product Depth | 7.62mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Falco Electronics SD0508 to view detailed technical specifications.
No datasheet is available for this part.