Falco Electronics T02503 technical specifications.
| Technology | Toroid |
| Protection Style | Shielded |
| Inductance | 1.21uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Falco Electronics T02503 to view detailed technical specifications.
No datasheet is available for this part.