Falco Electronics T03811 technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Inductance | 5.12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0222Ohm |
| Lead Style | Radial |
| Product Length | 12.45mm |
| Product Depth | 7.37mm |
| Height | 12.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Falco Electronics T03811 to view detailed technical specifications.
No datasheet is available for this part.