Falco Electronics T03813 technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Inductance | 2.42uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0126Ohm |
| Lead Style | Radial |
| Product Length | 13.72mm |
| Product Depth | 8.38mm |
| Height | 12.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Falco Electronics T03813 to view detailed technical specifications.
No datasheet is available for this part.