Falco Electronics T50007 technical specifications.
| Width | 9.9 |
| Length | 17.02 |
| Manufacturer Series | CST013-01 |
| Height | 20.32 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Falco Electronics T50007 to view detailed technical specifications.
No datasheet is available for this part.