Falco Electronics T60024 technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Inductance | 0.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32A |
| Max DC Resistance | 0.00132Ohm |
| Lead Style | Radial |
| Product Depth | 9.78mm |
| Product Diameter | 18.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Falco Electronics T60024 to view detailed technical specifications.
No datasheet is available for this part.