Common Mode Chokes Dual 403uH 10kHz 16A 0.006Ohm DCR SMD T/R
Falco Electronics T81005 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Width | 25.4 |
| Length | 31.24 |
| Number of Functions | 2 |
| Manufacturer Series | CMTJ2106S |
| Height | 12.7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Falco Electronics T81005 to view detailed technical specifications.
No datasheet is available for this part.