Falco Electronics T81008 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 137uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 24A |
| Max DC Resistance | 3mOhm |
| Withstand Voltage | 500Vrms |
| Mounting | Surface Mount |
| Product Length | 31.24mm |
| Product Depth | 25.4mm |
| Height | 12.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Falco Electronics T81008 to view detailed technical specifications.
No datasheet is available for this part.